Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. B1M160120HC
B1M160120HC - 1
B1M160120HC - 2
B1M160120HC - 3
Extended1/3
* Images are for reference only
B1M160120HC
Attributes
Value
Manufacturer
BASiC Semiconductor
MFR.Part #
B1M160120HC
JLCPCB Part #
C515422
Package
TO-247-3
Description
TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBASiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance1.1nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)18pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Pd - Power Dissipation118W
Output Capacitance(Coss)73pF
RDS(on)189mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. B1M160120HC
B1M160120HC

* Images are for reference only

B1M160120HC

Extended
Manufacturer

BASiC Semiconductor

MFR.Part #
B1M160120HC
JLCPCB Part #
C515422
Package
TO-247-3
Description
TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B1M160120HC

* Images are for reference only

B1M160120HC
Extended
Manufacturer

BASiC Semiconductor

MFR.Part #
B1M160120HC
JLCPCB Part #
C515422
Package
TO-247-3
Description
TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B1M160120HC Specifications

B1M160120HC technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBASiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance1.1nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)18pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Pd - Power Dissipation118W
Output Capacitance(Coss)73pF
RDS(on)189mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B1M160120HC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B1M160120HC Documents

B1M160120HC datasheets or manufacturer documentation.

Datasheet: B1M160120HC Datasheet (PDF)

B1M160120HC Schematic Symbol & PCB Footprint

The B1M160120HC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.