
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | SGMICRO | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~7.5V |

* Images are for reference only
SGM42507C-2.8XC6G/TR
Extended- Manufacturer
- MFR.Part #
- SGM42507C-2.8XC6G/TR
- JLCPCB Part #
- C5153891
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.9V~7.5V SC-70-6 Relay / Coil Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM42507C-2.8XC6G/TR
- JLCPCB Part #
- C5153891
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.9V~7.5V SC-70-6 Relay / Coil Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM42507C-2.8XC6G/TR Specifications
SGM42507C-2.8XC6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | SGMICRO | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~7.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM42507C-2.8XC6G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM42507C-2.8XC6G/TR Documents
SGM42507C-2.8XC6G/TR datasheets or manufacturer documentation.
Datasheet: SGM42507C-2.8XC6G/TR Datasheet (PDF)
SGM42507C-2.8XC6G/TR Schematic Symbol & PCB Footprint
The SGM42507C-2.8XC6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.