
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 8ns | |
| Rise Time | 6ns | |
| Voltage - Supply | 3V~15V | |
| Features | Under Voltage Protection、Over Current Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM48005-1XTS14G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 8ns | |
| Rise Time | 6ns | |
| Voltage - Supply | 3V~15V | |
| Features | Under Voltage Protection、Over Current Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM48005-1XTS14G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM48005-1XTS14G/TR datasheets or manufacturer documentation.
Datasheet: SGM48005-1XTS14G/TR Datasheet (PDF)
The SGM48005-1XTS14G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.