
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-8L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 1V~1.4V | |
| Fall Time | 7ns | |
| Rise Time | 7ns | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 4.5V~18V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM48524DXTDB8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-8L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 1V~1.4V | |
| Fall Time | 7ns | |
| Rise Time | 7ns | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 4.5V~18V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM48524DXTDB8G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM48524DXTDB8G/TR datasheets or manufacturer documentation.
Datasheet: SGM48524DXTDB8G/TR Datasheet (PDF)
The SGM48524DXTDB8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.