
- Manufacturer
- MFR.Part #
- SGM6032-3.3YG/TR
- JLCPCB Part #
- C5153605
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+85℃ 1.4MHz 1.8V~5.5V Buck Buck Yes WLCSP-6-B(0.8x1.2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Topology | Buck |

* Images are for reference only
SGM6032-3.3YG/TR
Extended- Manufacturer
- MFR.Part #
- SGM6032-3.3YG/TR
- JLCPCB Part #
- C5153605
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+85℃ 1.4MHz 1.8V~5.5V Buck Buck Yes WLCSP-6-B(0.8x1.2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM6032-3.3YG/TR
- JLCPCB Part #
- C5153605
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+85℃ 1.4MHz 1.8V~5.5V Buck Buck Yes WLCSP-6-B(0.8x1.2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM6032-3.3YG/TR Specifications
SGM6032-3.3YG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Topology | Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM6032-3.3YG/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM6032-3.3YG/TR Documents
SGM6032-3.3YG/TR datasheets or manufacturer documentation.
Datasheet: SGM6032-3.3YG/TR Datasheet (PDF)
SGM6032-3.3YG/TR Schematic Symbol & PCB Footprint
The SGM6032-3.3YG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.