
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.9ns@3.6V,50pF | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.2V~3.6V | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC04XTS14G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.9ns@3.6V,50pF | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.2V~3.6V | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC04XTS14G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC04XTS14G/TR datasheets or manufacturer documentation.
Datasheet: 74LVC04XTS14G/TR Datasheet (PDF)
The 74LVC04XTS14G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.