
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 220mV、280mV、340mV、560mV、600mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5ns@5.5V,50pF | |
| Output Logic Level - High | 1.43V、2.02V、2.38V、2.52V、4V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G32XN5G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 220mV、280mV、340mV、560mV、600mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5ns@5.5V,50pF | |
| Output Logic Level - High | 1.43V、2.02V、2.38V、2.52V、4V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G32XN5G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G32XN5G/TR datasheets or manufacturer documentation.
Datasheet: 74LVC1G32XN5G/TR Datasheet (PDF)
The 74LVC1G32XN5G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.