
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | VSSOP-8 | |
| Output Logic Level - Low | 150mV~450mV、200mV~300mV、250mV~400mV、350mV~550mV、400mV~550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.5ns@3.3V,50pF | |
| Output Logic Level - High | 1.2V~1.5V、1.9V~2.1V、2.3V~2.8V、3.8V~4.2V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 32mA | |
| Input Logic Level - Low | 700mV、1V | |
| Series | 74LVC | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 3uA | |
| Features | Rear drive protection、Local shutdown mode、Live insertion protection | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC2G08XVS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | VSSOP-8 | |
| Output Logic Level - Low | 150mV~450mV、200mV~300mV、250mV~400mV、350mV~550mV、400mV~550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.5ns@3.3V,50pF | |
| Output Logic Level - High | 1.2V~1.5V、1.9V~2.1V、2.3V~2.8V、3.8V~4.2V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 32mA | |
| Input Logic Level - Low | 700mV、1V | |
| Series | 74LVC | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 3uA | |
| Features | Rear drive protection、Local shutdown mode、Live insertion protection | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC2G08XVS8G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC2G08XVS8G/TR datasheets or manufacturer documentation.
Datasheet: 74LVC2G08XVS8G/TR Datasheet (PDF)
The 74LVC2G08XVS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.