74LVC138XTRG16G/TR
Extended
* Images are for reference only
74LVC138XTRG16G/TR
Attributes
Value
Manufacturer
MFR.Part #
74LVC138XTRG16G/TR
JLCPCB Part #
C5153149
Package
TQFN-16L(2.5x3.5)
Description
-40℃~+125℃ 0.05uA 1.65V~3.6V 3.5ns@3.3V,50pF 74LVC Decoder Level shifting TQFN-16L(2.5x3.5) Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerSGMICRO
PackageTQFN-16L(2.5x3.5)
Series74LVC
FunctionLevel shifting
Propagation Delay3.5ns@3.3V,50pF
TypeDecoder
Voltage - Supply1.65V~3.6V
Quiescent Current0.05uA
Operating temperature-40℃~+125℃