
- Manufacturer
- MFR.Part #
- SGM892B-1.6XUDH4G/TR
- JLCPCB Part #
- C5152551
- Package
- UTDFN-4L(1x1)
- Description
- -40℃~+125℃@(Ta) 1 1.6V 110us 1V~6V Active Low No No Open Drain Voltage Detector UTDFN-4L(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | SGMICRO | |
| Package | UTDFN-4L(1x1) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 110us | |
| Threshold Voltage | 1.6V | |
| Watchdog | No | |
| Voltage - Supply | 1V~6V | |
| Output Type | Open Drain | |
| Manual Reset | No | |
| Reset Active Level | Active Low |

* Images are for reference only
SGM892B-1.6XUDH4G/TR
Extended- Manufacturer
- MFR.Part #
- SGM892B-1.6XUDH4G/TR
- JLCPCB Part #
- C5152551
- Package
- UTDFN-4L(1x1)
- Description
- -40℃~+125℃@(Ta) 1 1.6V 110us 1V~6V Active Low No No Open Drain Voltage Detector UTDFN-4L(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM892B-1.6XUDH4G/TR
- JLCPCB Part #
- C5152551
- Package
- UTDFN-4L(1x1)
- Description
- -40℃~+125℃@(Ta) 1 1.6V 110us 1V~6V Active Low No No Open Drain Voltage Detector UTDFN-4L(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM892B-1.6XUDH4G/TR Specifications
SGM892B-1.6XUDH4G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | SGMICRO | |
| Package | UTDFN-4L(1x1) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 110us | |
| Threshold Voltage | 1.6V | |
| Watchdog | No | |
| Voltage - Supply | 1V~6V | |
| Output Type | Open Drain | |
| Manual Reset | No | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM892B-1.6XUDH4G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM892B-1.6XUDH4G/TR Documents
SGM892B-1.6XUDH4G/TR datasheets or manufacturer documentation.
Datasheet: SGM892B-1.6XUDH4G/TR Datasheet (PDF)
SGM892B-1.6XUDH4G/TR Schematic Symbol & PCB Footprint
The SGM892B-1.6XUDH4G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.