SGM899AXUDL6G/TR
Extended
* Images are for reference only
SGM899AXUDL6G/TR
Attributes
Value
Manufacturer
MFR.Part #
SGM899AXUDL6G/TR
JLCPCB Part #
C5152544
Package
UTDFN-6AL(1.45x1)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 48us 500mV Active Low No No Push-pull Voltage Monitor UTDFN-6AL(1.45x1) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSGMICRO
PackageUTDFN-6AL(1.45x1)
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout48us
Threshold Voltage500mV
Voltage - Supply1.6V~5.5V
Output TypePush-pull
Reset Active LevelActive Low