
- Manufacturer
- MFR.Part #
- SGM706B-JXMS8G/TR
- JLCPCB Part #
- C5152300
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TA) 1 200ms 4.08V~5.5V 4V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | SGMICRO | |
| Package | MSOP-8 | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 4V | |
| Voltage - Supply | 4.08V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
SGM706B-JXMS8G/TR
Extended- Manufacturer
- MFR.Part #
- SGM706B-JXMS8G/TR
- JLCPCB Part #
- C5152300
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TA) 1 200ms 4.08V~5.5V 4V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM706B-JXMS8G/TR
- JLCPCB Part #
- C5152300
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TA) 1 200ms 4.08V~5.5V 4V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM706B-JXMS8G/TR Specifications
SGM706B-JXMS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | SGMICRO | |
| Package | MSOP-8 | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 4V | |
| Voltage - Supply | 4.08V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM706B-JXMS8G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM706B-JXMS8G/TR Documents
SGM706B-JXMS8G/TR datasheets or manufacturer documentation.
Datasheet: SGM706B-JXMS8G/TR Datasheet (PDF)
SGM706B-JXMS8G/TR Schematic Symbol & PCB Footprint
The SGM706B-JXMS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.