
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 240uA | |
| Single Supply | 2.8V~36V | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 90ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.4V、1.4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8774A-1XN5G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 240uA | |
| Single Supply | 2.8V~36V | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 90ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.4V、1.4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8774A-1XN5G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8774A-1XN5G/TR datasheets or manufacturer documentation.
Datasheet: SGM8774A-1XN5G/TR Datasheet (PDF)
The SGM8774A-1XN5G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.