
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 20pA | |
| Single Supply | 2.8V~36V | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 2 | |
| Quiescent Current | 330uA | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 90ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.4V、1.4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8773XS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 20pA | |
| Single Supply | 2.8V~36V | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 2 | |
| Quiescent Current | 330uA | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 90ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.4V、1.4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8773XS8G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8773XS8G/TR datasheets or manufacturer documentation.
Datasheet: SGM8773XS8G/TR Datasheet (PDF)
The SGM8773XS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.