
- Manufacturer
- MFR.Part #
- SGM8477-3BXUWQ10G/TR
- JLCPCB Part #
- C5152207
- Package
- UTQFN-10L(1.4x1.8)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 108dB 10nV/√Hz@1kHz 10uV 150V/ms 20nV/℃ 380uA 50mA Enable/shutdown function、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output UTQFN-10L(1.4x1.8) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Quiescent Current | 380uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero、EMI filtering/RF suppression |

* Images are for reference only
SGM8477-3BXUWQ10G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8477-3BXUWQ10G/TR
- JLCPCB Part #
- C5152207
- Package
- UTQFN-10L(1.4x1.8)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 108dB 10nV/√Hz@1kHz 10uV 150V/ms 20nV/℃ 380uA 50mA Enable/shutdown function、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output UTQFN-10L(1.4x1.8) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM8477-3BXUWQ10G/TR
- JLCPCB Part #
- C5152207
- Package
- UTQFN-10L(1.4x1.8)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 108dB 10nV/√Hz@1kHz 10uV 150V/ms 20nV/℃ 380uA 50mA Enable/shutdown function、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output UTQFN-10L(1.4x1.8) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8477-3BXUWQ10G/TR Specifications
SGM8477-3BXUWQ10G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Quiescent Current | 380uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero、EMI filtering/RF suppression |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8477-3BXUWQ10G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8477-3BXUWQ10G/TR Documents
SGM8477-3BXUWQ10G/TR datasheets or manufacturer documentation.
Datasheet: SGM8477-3BXUWQ10G/TR Datasheet (PDF)
SGM8477-3BXUWQ10G/TR Schematic Symbol & PCB Footprint
The SGM8477-3BXUWQ10G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.