Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CXDN6S0521
CXDN6S0521 - 1
CXDN6S0521 - 2
CXDN6S0521 - 3
Extended1/3
* Images are for reference only
CXDN6S0521
Attributes
Value
Manufacturer
COREX
MFR.Part #
CXDN6S0521
JLCPCB Part #
C515203
Package
DIP
Description
-40℃~+85℃ 1 4.5V~5.5V 40mVp-p 6A 900mV~3.3V 91% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage DIP DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCOREX
PackageDIP
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
Voltage - Supply4.5V~5.5V
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage900mV~3.3V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CXDN6S0521
CXDN6S0521

* Images are for reference only

CXDN6S0521

Extended
Manufacturer

COREX

MFR.Part #
CXDN6S0521
JLCPCB Part #
C515203
Package
DIP
Description
-40℃~+85℃ 1 4.5V~5.5V 40mVp-p 6A 900mV~3.3V 91% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage DIP DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXDN6S0521

* Images are for reference only

CXDN6S0521
Extended
Manufacturer

COREX

MFR.Part #
CXDN6S0521
JLCPCB Part #
C515203
Package
DIP
Description
-40℃~+85℃ 1 4.5V~5.5V 40mVp-p 6A 900mV~3.3V 91% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage DIP DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXDN6S0521 Specifications

CXDN6S0521 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCOREX
PackageDIP
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
Voltage - Supply4.5V~5.5V
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage900mV~3.3V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXDN6S0521. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CXDN6S0521 Documents

CXDN6S0521 datasheets or manufacturer documentation.

Datasheet: CXDN6S0521 Datasheet (PDF)

CXDN6S0521 Schematic Symbol & PCB Footprint

The CXDN6S0521 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.