Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX SS13D07VG2
HX SS13D07VG2 - 1
HX SS13D07VG2 - 2
HX SS13D07VG2 - 3
HX SS13D07VG2 - 4
Extended1/4
* Images are for reference only
HX SS13D07VG2
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX SS13D07VG2
JLCPCB Part #
C5149829
Package
Plugin
Description
-25℃~+70℃ 12.7mm 300mA 4.5mm 50V 6.7mm 8,000 times Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length12.7mm
Voltage Rating50V
Termination StylePC Pin
Life8,000 times
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height6.7mm
Mounting TypeThrough Hole
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX SS13D07VG2
HX SS13D07VG2

* Images are for reference only

HX SS13D07VG2

Extended
Manufacturer

hanxia

MFR.Part #
HX SS13D07VG2
JLCPCB Part #
C5149829
Package
Plugin
Description
-25℃~+70℃ 12.7mm 300mA 4.5mm 50V 6.7mm 8,000 times Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX SS13D07VG2

* Images are for reference only

HX SS13D07VG2
Extended
Manufacturer

hanxia

MFR.Part #
HX SS13D07VG2
JLCPCB Part #
C5149829
Package
Plugin
Description
-25℃~+70℃ 12.7mm 300mA 4.5mm 50V 6.7mm 8,000 times Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX SS13D07VG2 Specifications

HX SS13D07VG2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length12.7mm
Voltage Rating50V
Termination StylePC Pin
Life8,000 times
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height6.7mm
Mounting TypeThrough Hole
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX SS13D07VG2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX SS13D07VG2 Documents

HX SS13D07VG2 datasheets or manufacturer documentation.

Datasheet: HX SS13D07VG2 Datasheet (PDF)

HX SS13D07VG2 Schematic Symbol & PCB Footprint

The HX SS13D07VG2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.