Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP4CE75F23I7
EP4CE75F23I7
Extended
* Images are for reference only
EP4CE75F23I7
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP4CE75F23I7
JLCPCB Part #
C5149205
Package
BGA-484
Description
-40℃~+100℃ 1.15V~1.25V 2810880bit 292 4713 75408 Cyclone IV E Supports hot swap BGA-484 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageBGA-484
SeriesCyclone IV E
Operating Temperature-40℃~+100℃
Number of LAB/CLBs4713
Number of Logic Elements/Blocks75408
Voltage - Supply1.15V~1.25V
Number of I/O292
FeaturesSupports hot swap
Total RAM capacity2810880bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP4CE75F23I7
EP4CE75F23I7

* Images are for reference only

EP4CE75F23I7

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP4CE75F23I7
JLCPCB Part #
C5149205
Package
BGA-484
Description
-40℃~+100℃ 1.15V~1.25V 2810880bit 292 4713 75408 Cyclone IV E Supports hot swap BGA-484 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP4CE75F23I7

* Images are for reference only

EP4CE75F23I7
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP4CE75F23I7
JLCPCB Part #
C5149205
Package
BGA-484
Description
-40℃~+100℃ 1.15V~1.25V 2810880bit 292 4713 75408 Cyclone IV E Supports hot swap BGA-484 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP4CE75F23I7 Specifications

EP4CE75F23I7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageBGA-484
SeriesCyclone IV E
Operating Temperature-40℃~+100℃
Number of LAB/CLBs4713
Number of Logic Elements/Blocks75408
Voltage - Supply1.15V~1.25V
Number of I/O292
FeaturesSupports hot swap
Total RAM capacity2810880bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP4CE75F23I7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP4CE75F23I7 Schematic Symbol & PCB Footprint

The EP4CE75F23I7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.