Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR38020FDDAR
LMR38020FDDAR - 1
LMR38020FDDAR - 2
LMR38020FDDAR - 3
Extended1/3
* Images are for reference only
LMR38020FDDAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMR38020FDDAR
JLCPCB Part #
C5149193
Package
SO-PowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1V~75V 2A 4.2V~80V 40uA 525kHz Adjustable Buck Buck Built-in Yes SO-PowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSO-PowerPAD-8
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching525kHz
Voltage - Supply4.2V~80V
Output TypeAdjustable
Output Current2A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~75V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR38020FDDAR
LMR38020FDDAR

* Images are for reference only

LMR38020FDDAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR38020FDDAR
JLCPCB Part #
C5149193
Package
SO-PowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1V~75V 2A 4.2V~80V 40uA 525kHz Adjustable Buck Buck Built-in Yes SO-PowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR38020FDDAR

* Images are for reference only

LMR38020FDDAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR38020FDDAR
JLCPCB Part #
C5149193
Package
SO-PowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1V~75V 2A 4.2V~80V 40uA 525kHz Adjustable Buck Buck Built-in Yes SO-PowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR38020FDDAR Specifications

LMR38020FDDAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSO-PowerPAD-8
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching525kHz
Voltage - Supply4.2V~80V
Output TypeAdjustable
Output Current2A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~75V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR38020FDDAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMR38020FDDAR Documents

LMR38020FDDAR datasheets or manufacturer documentation.

Datasheet: LMR38020FDDAR Datasheet (PDF)

LMR38020FDDAR Schematic Symbol & PCB Footprint

The LMR38020FDDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.