Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. SLT1918V203MNP
SLT1918V203MNP - 1
SLT1918V203MNP - 2
SLT1918V203MNP - 3
Extended1/3
* Images are for reference only
SLT1918V203MNP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLT1918V203MNP
JLCPCB Part #
C5149050
Package
Plugin
Description
1.6A 100V、500V 20mH 246mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerSunltech Tech
PackagePlugin
Voltage Withstand100V、500V
Number of Lines2
Current Rating1.6A
DC Resistance(DCR)246mΩ
Inductance @ Frequency20mH
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. SLT1918V203MNP
SLT1918V203MNP

* Images are for reference only

SLT1918V203MNP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT1918V203MNP
JLCPCB Part #
C5149050
Package
Plugin
Description
1.6A 100V、500V 20mH 246mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT1918V203MNP

* Images are for reference only

SLT1918V203MNP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT1918V203MNP
JLCPCB Part #
C5149050
Package
Plugin
Description
1.6A 100V、500V 20mH 246mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT1918V203MNP Specifications

SLT1918V203MNP technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerSunltech Tech
PackagePlugin
Voltage Withstand100V、500V
Number of Lines2
Current Rating1.6A
DC Resistance(DCR)246mΩ
Inductance @ Frequency20mH
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLT1918V203MNP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLT1918V203MNP Documents

SLT1918V203MNP datasheets or manufacturer documentation.

Datasheet: SLT1918V203MNP Datasheet (PDF)

SLT1918V203MNP Schematic Symbol & PCB Footprint

The SLT1918V203MNP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.