Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5552
CS5552 - 1
CS5552 - 2
CS5552 - 3
Extended1/3
* Images are for reference only
CS5552
Attributes
Value
Manufacturer
Cooperation
MFR.Part #
CS5552
JLCPCB Part #
C5148448
Package
SSOP-20
Description
-40℃~+85℃ 2 2.8V~5.5V 32 4.9MHz、4.9152MHz 51.2kHz 5mA Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Under-voltage detection Built-in Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageSSOP-20
Clock Frequency4.9MHz、4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate51.2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Under-voltage detection
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5552
CS5552

* Images are for reference only

CS5552

Extended
Manufacturer

Cooperation

MFR.Part #
CS5552
JLCPCB Part #
C5148448
Package
SSOP-20
Description
-40℃~+85℃ 2 2.8V~5.5V 32 4.9MHz、4.9152MHz 51.2kHz 5mA Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Under-voltage detection Built-in Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5552

* Images are for reference only

CS5552
Extended
Manufacturer

Cooperation

MFR.Part #
CS5552
JLCPCB Part #
C5148448
Package
SSOP-20
Description
-40℃~+85℃ 2 2.8V~5.5V 32 4.9MHz、4.9152MHz 51.2kHz 5mA Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Under-voltage detection Built-in Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5552 Specifications

CS5552 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageSSOP-20
Clock Frequency4.9MHz、4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate51.2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Under-voltage detection
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5552. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5552 Documents

CS5552 datasheets or manufacturer documentation.

Datasheet: CS5552 Datasheet (PDF)

CS5552 Schematic Symbol & PCB Footprint

The CS5552 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.