Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5555
CS5555 - 1
CS5555 - 2
CS5555 - 3
Extended1/3
* Images are for reference only
CS5555
Attributes
Value
Manufacturer
Cooperation
MFR.Part #
CS5555
JLCPCB Part #
C5148446
Package
SSOP-20
Description
-40℃~+105℃ 100nA 10Hz、80Hz 10Hz、80Hz 2 2.8V~5.5V 24 4MHz~5MHz、4.6MHz~5.4MHz、5MHz External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageSSOP-20
Clock Frequency4MHz~5MHz、4.6MHz~5.4MHz、5MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate10Hz、80Hz
FeaturesMultiplexers、Power-on reset、Integrated modulator
number of channels2
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5555
CS5555

* Images are for reference only

CS5555

Extended
Manufacturer

Cooperation

MFR.Part #
CS5555
JLCPCB Part #
C5148446
Package
SSOP-20
Description
-40℃~+105℃ 100nA 10Hz、80Hz 10Hz、80Hz 2 2.8V~5.5V 24 4MHz~5MHz、4.6MHz~5.4MHz、5MHz External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5555

* Images are for reference only

CS5555
Extended
Manufacturer

Cooperation

MFR.Part #
CS5555
JLCPCB Part #
C5148446
Package
SSOP-20
Description
-40℃~+105℃ 100nA 10Hz、80Hz 10Hz、80Hz 2 2.8V~5.5V 24 4MHz~5MHz、4.6MHz~5.4MHz、5MHz External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5555 Specifications

CS5555 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageSSOP-20
Clock Frequency4MHz~5MHz、4.6MHz~5.4MHz、5MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate10Hz、80Hz
FeaturesMultiplexers、Power-on reset、Integrated modulator
number of channels2
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5555. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5555 Documents

CS5555 datasheets or manufacturer documentation.

Datasheet: CS5555 Datasheet (PDF)

CS5555 Schematic Symbol & PCB Footprint

The CS5555 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.