


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | HGSEMI | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3nV/√Hz@1000Hz | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Ib - Input Bias Current | 28nA | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current(Iq) | 3.8mA | |
| Dual Supply | -18V~-3V、3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP27EMM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | HGSEMI | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3nV/√Hz@1000Hz | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Ib - Input Bias Current | 28nA | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current(Iq) | 3.8mA | |
| Dual Supply | -18V~-3V、3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP27EMM/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OP27EMM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.