Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. HX810RDBZRG
HX810RDBZRG - 1
HX810RDBZRG - 2
HX810RDBZRG - 3
HX810RDBZRG - 4
Extended1/4
* Images are for reference only
HX810RDBZRG
Attributes
Value
Manufacturer
HANSCHIP semiconductor
MFR.Part #
HX810RDBZRG
JLCPCB Part #
C5145362
Package
SOT-23-3
Description
-20℃~+60℃ 1 1V~6V 2.63V 2uA 500ms Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHANSCHIP semiconductor
PackageSOT-23-3
Operating Temperature-20℃~+60℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout500ms
Threshold Voltage2.63V
Voltage - Supply1V~6V
Output TypeOpen-drain
Quiescent Current2uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. HX810RDBZRG
HX810RDBZRG

* Images are for reference only

HX810RDBZRG

Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX810RDBZRG
JLCPCB Part #
C5145362
Package
SOT-23-3
Description
-20℃~+60℃ 1 1V~6V 2.63V 2uA 500ms Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX810RDBZRG

* Images are for reference only

HX810RDBZRG
Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX810RDBZRG
JLCPCB Part #
C5145362
Package
SOT-23-3
Description
-20℃~+60℃ 1 1V~6V 2.63V 2uA 500ms Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX810RDBZRG Specifications

HX810RDBZRG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHANSCHIP semiconductor
PackageSOT-23-3
Operating Temperature-20℃~+60℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout500ms
Threshold Voltage2.63V
Voltage - Supply1V~6V
Output TypeOpen-drain
Quiescent Current2uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX810RDBZRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX810RDBZRG Documents

HX810RDBZRG datasheets or manufacturer documentation.

Datasheet: HX810RDBZRG Datasheet (PDF)

HX810RDBZRG Schematic Symbol & PCB Footprint

The HX810RDBZRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.