Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0311
TBA 1-0311 - 1
TBA 1-0311 - 2
TBA 1-0311 - 3
Extended1/3
* Images are for reference only
TBA 1-0311
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TBA 1-0311
JLCPCB Part #
C5145167
Package
SIP,11.7x6mm
Description
-40℃~+95℃ 1 1.5kV 1W 2.97V~3.63V 260mA 3.3V 30mA 3300uF 50kHz~200kHz 65mVp-p 79% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.7x6mm
Operating Temperature-40℃~+95℃
Output Current(Max)260mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency79%
TypePlastic encapsulated type
Capacitive Load(Max)3300uF
Voltage - Supply2.97V~3.63V
Frequency50kHz~200kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0311
TBA 1-0311

* Images are for reference only

TBA 1-0311

Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0311
JLCPCB Part #
C5145167
Package
SIP,11.7x6mm
Description
-40℃~+95℃ 1 1.5kV 1W 2.97V~3.63V 260mA 3.3V 30mA 3300uF 50kHz~200kHz 65mVp-p 79% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0311

* Images are for reference only

TBA 1-0311
Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0311
JLCPCB Part #
C5145167
Package
SIP,11.7x6mm
Description
-40℃~+95℃ 1 1.5kV 1W 2.97V~3.63V 260mA 3.3V 30mA 3300uF 50kHz~200kHz 65mVp-p 79% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0311 Specifications

TBA 1-0311 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.7x6mm
Operating Temperature-40℃~+95℃
Output Current(Max)260mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency79%
TypePlastic encapsulated type
Capacitive Load(Max)3300uF
Voltage - Supply2.97V~3.63V
Frequency50kHz~200kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBA 1-0311. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TBA 1-0311 Schematic Symbol & PCB Footprint

The TBA 1-0311 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.