Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ES7243L
ES7243L - 1
ES7243L - 2
ES7243L - 3
ES7243L - 4
Extended1/4
* Images are for reference only
ES7243L
Attributes
Value
Manufacturer
Everest-semi(Everest Semiconductor)
MFR.Part #
ES7243L
JLCPCB Part #
C5145121
Package
QFN-20
Description
-40℃~+85℃ 0uA 1.62V~1.98V 101dB 2 24 8kHz External、Built-in I2S Sigma-Delta Support Yes QFN-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-20
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio101dB
Voltage - Supply1.62V~1.98V
Quiescent Current (Iq)0uA
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator
number of channels2
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ES7243L
ES7243L

* Images are for reference only

ES7243L

Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES7243L
JLCPCB Part #
C5145121
Package
QFN-20
Description
-40℃~+85℃ 0uA 1.62V~1.98V 101dB 2 24 8kHz External、Built-in I2S Sigma-Delta Support Yes QFN-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES7243L

* Images are for reference only

ES7243L
Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES7243L
JLCPCB Part #
C5145121
Package
QFN-20
Description
-40℃~+85℃ 0uA 1.62V~1.98V 101dB 2 24 8kHz External、Built-in I2S Sigma-Delta Support Yes QFN-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES7243L Specifications

ES7243L technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-20
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio101dB
Voltage - Supply1.62V~1.98V
Quiescent Current (Iq)0uA
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator
number of channels2
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES7243L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES7243L Documents

ES7243L datasheets or manufacturer documentation.

Datasheet: ES7243L Datasheet (PDF)

ES7243L Schematic Symbol & PCB Footprint

The ES7243L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.