


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | LYG | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 10mm | |
| Sensor Type | dToF Module | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt output | |
| Height | 7.5mm | |
| Current - Supply | 15mA | |
| Width | 8mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSTOF2002C0I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | LYG | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 10mm | |
| Sensor Type | dToF Module | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt output | |
| Height | 7.5mm | |
| Current - Supply | 15mA | |
| Width | 8mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSTOF2002C0I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSTOF2002C0I datasheets or manufacturer documentation.
Datasheet: FSTOF2002C0I Datasheet (PDF)
The FSTOF2002C0I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.