Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCSP002DR
IVCSP002DR - 1
IVCSP002DR - 2
IVCSP002DR - 3
IVCSP002DR - 4
Extended1/4
* Images are for reference only
IVCSP002DR
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IVCSP002DR
JLCPCB Part #
C5144608
Package
SOIC-8
Description
-40℃~+125℃ 180uA 2 2V~2.4V 4.5V~20V 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)180uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCSP002DR
IVCSP002DR

* Images are for reference only

IVCSP002DR

Extended
Manufacturer

InventChip

MFR.Part #
IVCSP002DR
JLCPCB Part #
C5144608
Package
SOIC-8
Description
-40℃~+125℃ 180uA 2 2V~2.4V 4.5V~20V 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCSP002DR

* Images are for reference only

IVCSP002DR
Extended
Manufacturer

InventChip

MFR.Part #
IVCSP002DR
JLCPCB Part #
C5144608
Package
SOIC-8
Description
-40℃~+125℃ 180uA 2 2V~2.4V 4.5V~20V 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCSP002DR Specifications

IVCSP002DR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)180uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCSP002DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IVCSP002DR Documents

IVCSP002DR datasheets or manufacturer documentation.

Datasheet: IVCSP002DR Datasheet (PDF)

IVCSP002DR Schematic Symbol & PCB Footprint

The IVCSP002DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.