


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP_4x4 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~3MHz | |
| Voltage - Supply | 3.4V~42V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 2.5uA | |
| Features | Light load efficient mode、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8640SEV#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP_4x4 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~3MHz | |
| Voltage - Supply | 3.4V~42V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 2.5uA | |
| Features | Light load efficient mode、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8640SEV#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8640SEV#PBF datasheets or manufacturer documentation.
Datasheet: LT8640SEV#PBF Datasheet (PDF)
The LT8640SEV#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.