


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.62V~3.6V、1.65V~2V、1.65V~2V、1.71V~1.89V | |
| Quiescent Current (Iq) | 6uA | |
| Resolution (Bits) | 10 | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7180WBCPZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.62V~3.6V、1.65V~2V、1.65V~2V、1.71V~1.89V | |
| Quiescent Current (Iq) | 6uA | |
| Resolution (Bits) | 10 | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7180WBCPZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7180WBCPZ-REEL datasheets or manufacturer documentation.
Datasheet: ADV7180WBCPZ-REEL Datasheet (PDF)
The ADV7180WBCPZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.