Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADV7125KSTZ50
ADV7125KSTZ50 - 1
ADV7125KSTZ50 - 2
ADV7125KSTZ50 - 3
Extended1/3
* Images are for reference only
ADV7125KSTZ50
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADV7125KSTZ50
JLCPCB Part #
C514374
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 15ns 1LSB 2.1mA 3 330MHz 3V~3.6V 8 Parallel LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
FunctionPower-down mode、Bipolar output、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Update Rate330MHz
Number of Channels3
Voltage - Supply3V~3.6V
Quiescent Current (Iq)2.1mA
Settling Time15ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADV7125KSTZ50
ADV7125KSTZ50

* Images are for reference only

ADV7125KSTZ50

Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7125KSTZ50
JLCPCB Part #
C514374
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 15ns 1LSB 2.1mA 3 330MHz 3V~3.6V 8 Parallel LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7125KSTZ50

* Images are for reference only

ADV7125KSTZ50
Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7125KSTZ50
JLCPCB Part #
C514374
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 15ns 1LSB 2.1mA 3 330MHz 3V~3.6V 8 Parallel LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7125KSTZ50 Specifications

ADV7125KSTZ50 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
FunctionPower-down mode、Bipolar output、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Update Rate330MHz
Number of Channels3
Voltage - Supply3V~3.6V
Quiescent Current (Iq)2.1mA
Settling Time15ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7125KSTZ50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADV7125KSTZ50 Documents

ADV7125KSTZ50 datasheets or manufacturer documentation.

Datasheet: ADV7125KSTZ50 Datasheet (PDF)

ADV7125KSTZ50 Schematic Symbol & PCB Footprint

The ADV7125KSTZ50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.