Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS2819A 230gf
HX TS2819A 230gf - 1
HX TS2819A 230gf - 2
HX TS2819A 230gf - 3
HX TS2819A 230gf - 4
Extended1/4
* Images are for reference only
HX TS2819A 230gf
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS2819A 230gf
JLCPCB Part #
C5143615
Package
SMD,2.8x1.9mm
Description
-40℃~+85℃ 0.55mm 1.9mm 12V 2.3N 2.8mm 300,000 Cycles 50mA IP67 No SMD(SMT) Tab SPST Silver Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,2.8x1.9mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
with BracketWithout Bracket
Switch Height0.55mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorSilver
Operating Force2.3N
IP RatingIP67
Length2.8mm
Life300,000 cycles
With LampNo
Width1.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS2819A 230gf
HX TS2819A 230gf

* Images are for reference only

HX TS2819A 230gf

Extended
Manufacturer

hanxia

MFR.Part #
HX TS2819A 230gf
JLCPCB Part #
C5143615
Package
SMD,2.8x1.9mm
Description
-40℃~+85℃ 0.55mm 1.9mm 12V 2.3N 2.8mm 300,000 Cycles 50mA IP67 No SMD(SMT) Tab SPST Silver Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS2819A 230gf

* Images are for reference only

HX TS2819A 230gf
Extended
Manufacturer

hanxia

MFR.Part #
HX TS2819A 230gf
JLCPCB Part #
C5143615
Package
SMD,2.8x1.9mm
Description
-40℃~+85℃ 0.55mm 1.9mm 12V 2.3N 2.8mm 300,000 Cycles 50mA IP67 No SMD(SMT) Tab SPST Silver Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS2819A 230gf Specifications

HX TS2819A 230gf technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,2.8x1.9mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
with BracketWithout Bracket
Switch Height0.55mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorSilver
Operating Force2.3N
IP RatingIP67
Length2.8mm
Life300,000 cycles
With LampNo
Width1.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS2819A 230gf. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS2819A 230gf Documents

HX TS2819A 230gf datasheets or manufacturer documentation.

Datasheet: HX TS2819A 230gf Datasheet (PDF)

HX TS2819A 230gf Schematic Symbol & PCB Footprint

The HX TS2819A 230gf schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.