Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1302IMLTRT
SX1302IMLTRT - 1
SX1302IMLTRT - 2
SX1302IMLTRT - 3
Extended1/3
* Images are for reference only
SX1302IMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SX1302IMLTRT
JLCPCB Part #
C5143595
Package
QFN-68(7x7)
Description
-40℃~+85℃ 3V~3.6V 868MHz LoRa SPI transceiver QFN-68(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-68(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-141dBm
Typetransceiver
ApplicationsLoRa
Voltage - Supply3V~3.6V
Typical Application Frequency868MHz
Current Of Transmitting7.2mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1302IMLTRT
SX1302IMLTRT

* Images are for reference only

SX1302IMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SX1302IMLTRT
JLCPCB Part #
C5143595
Package
QFN-68(7x7)
Description
-40℃~+85℃ 3V~3.6V 868MHz LoRa SPI transceiver QFN-68(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1302IMLTRT

* Images are for reference only

SX1302IMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SX1302IMLTRT
JLCPCB Part #
C5143595
Package
QFN-68(7x7)
Description
-40℃~+85℃ 3V~3.6V 868MHz LoRa SPI transceiver QFN-68(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1302IMLTRT Specifications

SX1302IMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-68(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-141dBm
Typetransceiver
ApplicationsLoRa
Voltage - Supply3V~3.6V
Typical Application Frequency868MHz
Current Of Transmitting7.2mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1302IMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX1302IMLTRT Documents

SX1302IMLTRT datasheets or manufacturer documentation.

Datasheet: SX1302IMLTRT Datasheet (PDF)

SX1302IMLTRT Schematic Symbol & PCB Footprint

The SX1302IMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.