


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28-208mil | |
| Ron | 200Ω@10.8V | |
| Con | 100pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Turn-off time | 220ns | |
| Turn-on time | 350ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG426BRSZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28-208mil | |
| Ron | 200Ω@10.8V | |
| Con | 100pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Turn-off time | 220ns | |
| Turn-on time | 350ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG426BRSZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG426BRSZ-REEL datasheets or manufacturer documentation.
Datasheet: ADG426BRSZ-REEL Datasheet (PDF)
The ADG426BRSZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.