MOT4N65F - 1
MOT4N65F - 2
MOT4N65F - 3
MOT4N65F - 4
Extended1/4
* Images are for reference only
MOT4N65F
Attributes
Value
Manufacturer
MFR.Part #
MOT4N65F
JLCPCB Part #
C5143151
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 15nC@10V 2.4Ω@10V 36W 4A 4V 520pF 650V 8pF TO-220F MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerMOT
PackageTO-220F
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)520pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)15nC@10V
Reverse Transfer Capacitance (Crss@Vds)8pF
Current - Continuous Drain(Id)4A
Drain to Source Voltage650V
Pd - Power Dissipation36W
RDS(on)2.4Ω@10V