


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Rebuild filter | |
| Voltage - Supply | 4.5V~12V | |
| Features | Anti-aliasing / reconstruction filter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4412-3ARQZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Rebuild filter | |
| Voltage - Supply | 4.5V~12V | |
| Features | Anti-aliasing / reconstruction filter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4412-3ARQZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4412-3ARQZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4412-3ARQZ-R7 Datasheet (PDF)
The ADA4412-3ARQZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.