


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-20(3.5x5.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 100mA、250mA | |
| Input Voltage | 2.8V~28V | |
| Features | Overcurrent Protection、Operating status indication、Power-on timing control | |
| Output Voltage | 5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UJA1169TK/X/FZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-20(3.5x5.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 100mA、250mA | |
| Input Voltage | 2.8V~28V | |
| Features | Overcurrent Protection、Operating status indication、Power-on timing control | |
| Output Voltage | 5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UJA1169TK/X/FZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UJA1169TK/X/FZ datasheets or manufacturer documentation.
Datasheet: UJA1169TK/X/FZ Datasheet (PDF)
The UJA1169TK/X/FZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.