Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BL6208
BL6208 - 1
BL6208 - 2
BL6208 - 3
BL6208 - 4
Extended1/4
* Images are for reference only
BL6208
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL6208
JLCPCB Part #
C5143030
Package
SOP-8
Description
-40℃~+150℃ 1.3Ω 1.5A 100nA 1A 2.1V~6.8V Active braking function SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Operating Temperature-40℃~+150℃
Voltage - Supply2.1V~6.8V
Output Current1A
FeaturesActive braking function
Quiescent Current(Iq)100nA
RDS(on)1.3Ω
Peak Current1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BL6208
BL6208

* Images are for reference only

BL6208

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6208
JLCPCB Part #
C5143030
Package
SOP-8
Description
-40℃~+150℃ 1.3Ω 1.5A 100nA 1A 2.1V~6.8V Active braking function SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6208

* Images are for reference only

BL6208
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6208
JLCPCB Part #
C5143030
Package
SOP-8
Description
-40℃~+150℃ 1.3Ω 1.5A 100nA 1A 2.1V~6.8V Active braking function SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6208 Specifications

BL6208 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Operating Temperature-40℃~+150℃
Voltage - Supply2.1V~6.8V
Output Current1A
FeaturesActive braking function
Quiescent Current(Iq)100nA
RDS(on)1.3Ω
Peak Current1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6208. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL6208 Documents

BL6208 datasheets or manufacturer documentation.

Datasheet: BL6208 Datasheet (PDF)

BL6208 Schematic Symbol & PCB Footprint

The BL6208 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.