Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9789BBCZ
AD9789BBCZ - 1
AD9789BBCZ - 2
AD9789BBCZ - 3
Extended1/3
* Images are for reference only
AD9789BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9789BBCZ
JLCPCB Part #
C514301
Package
BGA-164
Description
-40℃~+85℃ 1.5V~3.3V 14 2.4GHz 4 70ns Integrated modulator SPI、LVDS BGA-164 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageBGA-164
FunctionIntegrated modulator
Operating Temperature-40℃~+85℃
Update Rate2.4GHz
Number of Channels4
Voltage - Supply1.5V~3.3V
Settling Time70ns
Resolution (Bits)14
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9789BBCZ
AD9789BBCZ

* Images are for reference only

AD9789BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9789BBCZ
JLCPCB Part #
C514301
Package
BGA-164
Description
-40℃~+85℃ 1.5V~3.3V 14 2.4GHz 4 70ns Integrated modulator SPI、LVDS BGA-164 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9789BBCZ

* Images are for reference only

AD9789BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9789BBCZ
JLCPCB Part #
C514301
Package
BGA-164
Description
-40℃~+85℃ 1.5V~3.3V 14 2.4GHz 4 70ns Integrated modulator SPI、LVDS BGA-164 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9789BBCZ Specifications

AD9789BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageBGA-164
FunctionIntegrated modulator
Operating Temperature-40℃~+85℃
Update Rate2.4GHz
Number of Channels4
Voltage - Supply1.5V~3.3V
Settling Time70ns
Resolution (Bits)14
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9789BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9789BBCZ Documents

AD9789BBCZ datasheets or manufacturer documentation.

Datasheet: AD9789BBCZ Datasheet (PDF)

AD9789BBCZ Schematic Symbol & PCB Footprint

The AD9789BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.