Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TC1508A
TC1508A - 1
TC1508A - 2
TC1508A - 3
TC1508A - 4
Extended1/4
* Images are for reference only
TC1508A
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC1508A
JLCPCB Part #
C5142992
Package
SOP-16
Description
-20℃~+85℃ 1.6Ω 1.8A 10uA 2.4V~7.2V 2.5A Yes SOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2.4V~7.2V
Output Current1.8A
FeaturesActive braking function
Quiescent Current(Iq)10uA
RDS(on)1.6Ω
Peak Current2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TC1508A
TC1508A

* Images are for reference only

TC1508A

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC1508A
JLCPCB Part #
C5142992
Package
SOP-16
Description
-20℃~+85℃ 1.6Ω 1.8A 10uA 2.4V~7.2V 2.5A Yes SOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1508A

* Images are for reference only

TC1508A
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC1508A
JLCPCB Part #
C5142992
Package
SOP-16
Description
-20℃~+85℃ 1.6Ω 1.8A 10uA 2.4V~7.2V 2.5A Yes SOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1508A Specifications

TC1508A technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2.4V~7.2V
Output Current1.8A
FeaturesActive braking function
Quiescent Current(Iq)10uA
RDS(on)1.6Ω
Peak Current2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1508A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1508A Documents

TC1508A datasheets or manufacturer documentation.

Datasheet: TC1508A Datasheet (PDF)

TC1508A Schematic Symbol & PCB Footprint

The TC1508A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.