Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. T1016H
T1016H - 1
T1016H - 2
T1016H - 3
T1016H - 4
Extended1/4
* Images are for reference only
T1016H
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
T1016H
JLCPCB Part #
C5142991
Package
SOT-23-6
Description
-20℃~+85℃ 2.3A 500mΩ 5uA Yes SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageSOT-23-6
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2V~6.5V
Output Current900mA
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)5uA
RDS(on)500mΩ
Peak Current2.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. T1016H
T1016H

* Images are for reference only

T1016H

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
T1016H
JLCPCB Part #
C5142991
Package
SOT-23-6
Description
-20℃~+85℃ 2.3A 500mΩ 5uA Yes SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T1016H

* Images are for reference only

T1016H
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
T1016H
JLCPCB Part #
C5142991
Package
SOT-23-6
Description
-20℃~+85℃ 2.3A 500mΩ 5uA Yes SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T1016H Specifications

T1016H technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageSOT-23-6
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2V~6.5V
Output Current900mA
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)5uA
RDS(on)500mΩ
Peak Current2.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T1016H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T1016H Documents

T1016H datasheets or manufacturer documentation.

Datasheet: T1016H Datasheet (PDF)

T1016H Schematic Symbol & PCB Footprint

The T1016H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.