Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS10D561KF7150A10BFA
JVRS10D561KF7150A10BFA - 1
JVRS10D561KF7150A10BFA - 2
JVRS10D561KF7150A10BFA - 3
JVRS10D561KF7150A10BFA - 4
Extended1/4
* Images are for reference only
JVRS10D561KF7150A10BFA
Attributes
Value
Manufacturer
JK-ET
MFR.Part #
JVRS10D561KF7150A10BFA
JLCPCB Part #
C5142973
Package
Plugin,P=7mm
Description
2.5kA 250pF 350V 400mW 450V 504V~616V 57J 7.5mm 930V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=7mm
Varistor Voltage504V~616V
Energy57J
Pitch7.5mm
Clamping Voltage930V
Maximum AC Volts350V
Capacitance250pF
Rated Wattage400mW
Peak Current2.5kA
Maximum DC Volts450V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS10D561KF7150A10BFA
JVRS10D561KF7150A10BFA

* Images are for reference only

JVRS10D561KF7150A10BFA

Extended
Manufacturer

JK-ET

MFR.Part #
JVRS10D561KF7150A10BFA
JLCPCB Part #
C5142973
Package
Plugin,P=7mm
Description
2.5kA 250pF 350V 400mW 450V 504V~616V 57J 7.5mm 930V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS10D561KF7150A10BFA

* Images are for reference only

JVRS10D561KF7150A10BFA
Extended
Manufacturer

JK-ET

MFR.Part #
JVRS10D561KF7150A10BFA
JLCPCB Part #
C5142973
Package
Plugin,P=7mm
Description
2.5kA 250pF 350V 400mW 450V 504V~616V 57J 7.5mm 930V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS10D561KF7150A10BFA Specifications

JVRS10D561KF7150A10BFA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=7mm
Varistor Voltage504V~616V
Energy57J
Pitch7.5mm
Clamping Voltage930V
Maximum AC Volts350V
Capacitance250pF
Rated Wattage400mW
Peak Current2.5kA
Maximum DC Volts450V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRS10D561KF7150A10BFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRS10D561KF7150A10BFA Documents

JVRS10D561KF7150A10BFA datasheets or manufacturer documentation.

Datasheet: JVRS10D561KF7150A10BFA Datasheet (PDF)

JVRS10D561KF7150A10BFA Schematic Symbol & PCB Footprint

The JVRS10D561KF7150A10BFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.