



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 6000K~6500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Emitting Material | InGaN | |
| Power(Watts) | 210mW | |
| Lumens | 22lm~28lm | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.7V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT2835WDT-6070-BKS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 6000K~6500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Emitting Material | InGaN | |
| Power(Watts) | 210mW | |
| Lumens | 22lm~28lm | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.7V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT2835WDT-6070-BKS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT2835WDT-6070-BKS datasheets or manufacturer documentation.
Datasheet: LT2835WDT-6070-BKS Datasheet (PDF)
The LT2835WDT-6070-BKS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.