



- Manufacturer
- MFR.Part #
- CS-1127WS-02(L12.0)
- JLCPCB Part #
- C5142876
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 250V 2P 2mm 3 Plastic 3mm 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | CST | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 6mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Supplementary Features | 3 Plastic | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 3mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
CS-1127WS-02(L12.0)
Extended- Manufacturer
- MFR.Part #
- CS-1127WS-02(L12.0)
- JLCPCB Part #
- C5142876
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 250V 2P 2mm 3 Plastic 3mm 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CS-1127WS-02(L12.0)
- JLCPCB Part #
- C5142876
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 250V 2P 2mm 3 Plastic 3mm 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS-1127WS-02(L12.0) Specifications
CS-1127WS-02(L12.0) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | CST | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 6mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Supplementary Features | 3 Plastic | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 3mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-1127WS-02(L12.0). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS-1127WS-02(L12.0) Documents
CS-1127WS-02(L12.0) datasheets or manufacturer documentation.
Datasheet: CS-1127WS-02(L12.0) Datasheet (PDF)
CS-1127WS-02(L12.0) Schematic Symbol & PCB Footprint
The CS-1127WS-02(L12.0) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.