Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1110-11N2(L11.6)
CS-1110-11N2(L11.6) - 1
CS-1110-11N2(L11.6) - 2
CS-1110-11N2(L11.6) - 3
CS-1110-11N2(L11.6) - 4
Extended1/4
* Images are for reference only
CS-1110-11N2(L11.6)
Attributes
Value
Manufacturer
CST
MFR.Part #
CS-1110-11N2(L11.6)
JLCPCB Part #
C5142875
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 10 Pairs (11 Pairs Missing 1 Pair) 1x11 Positions (1 Position Missing) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.54mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins10 Pairs (11 Pairs Missing 1 Pair)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x11 Positions (1 Position Missing)
Supplementary FeaturesMissing pin
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1110-11N2(L11.6)
CS-1110-11N2(L11.6)

* Images are for reference only

CS-1110-11N2(L11.6)

Extended
Manufacturer

CST

MFR.Part #
CS-1110-11N2(L11.6)
JLCPCB Part #
C5142875
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 10 Pairs (11 Pairs Missing 1 Pair) 1x11 Positions (1 Position Missing) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1110-11N2(L11.6)

* Images are for reference only

CS-1110-11N2(L11.6)
Extended
Manufacturer

CST

MFR.Part #
CS-1110-11N2(L11.6)
JLCPCB Part #
C5142875
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 10 Pairs (11 Pairs Missing 1 Pair) 1x11 Positions (1 Position Missing) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1110-11N2(L11.6) Specifications

CS-1110-11N2(L11.6) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.54mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins10 Pairs (11 Pairs Missing 1 Pair)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x11 Positions (1 Position Missing)
Supplementary FeaturesMissing pin
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-1110-11N2(L11.6). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS-1110-11N2(L11.6) Documents

CS-1110-11N2(L11.6) datasheets or manufacturer documentation.

Datasheet: CS-1110-11N2(L11.6) Datasheet (PDF)

CS-1110-11N2(L11.6) Schematic Symbol & PCB Footprint

The CS-1110-11N2(L11.6) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.