Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1005R245510K69
DPX1005R245510K69 - 1
DPX1005R245510K69 - 2
DPX1005R245510K69 - 3
Extended1/3
* Images are for reference only
DPX1005R245510K69
Attributes
Value
Manufacturer
HEK
MFR.Part #
DPX1005R245510K69
JLCPCB Part #
C5142581
Package
0402
Description
-40℃~+85℃ 0.6dB 10dB 12dB 1dB 2.4GHz~2.5GHz 20dB 23dB 4.9GHz~5.95GHz 0402 Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerHEK
Package0402
High band range4.9GHz~5.95GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)23dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)12dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1005R245510K69
DPX1005R245510K69

* Images are for reference only

DPX1005R245510K69

Extended
Manufacturer

HEK

MFR.Part #
DPX1005R245510K69
JLCPCB Part #
C5142581
Package
0402
Description
-40℃~+85℃ 0.6dB 10dB 12dB 1dB 2.4GHz~2.5GHz 20dB 23dB 4.9GHz~5.95GHz 0402 Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1005R245510K69

* Images are for reference only

DPX1005R245510K69
Extended
Manufacturer

HEK

MFR.Part #
DPX1005R245510K69
JLCPCB Part #
C5142581
Package
0402
Description
-40℃~+85℃ 0.6dB 10dB 12dB 1dB 2.4GHz~2.5GHz 20dB 23dB 4.9GHz~5.95GHz 0402 Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1005R245510K69 Specifications

DPX1005R245510K69 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerHEK
Package0402
High band range4.9GHz~5.95GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)23dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)12dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX1005R245510K69. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPX1005R245510K69 Documents

DPX1005R245510K69 datasheets or manufacturer documentation.

Datasheet: DPX1005R245510K69 Datasheet (PDF)

DPX1005R245510K69 Schematic Symbol & PCB Footprint

The DPX1005R245510K69 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.