Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. MTB11-40R
MTB11-40R - 1
MTB11-40R - 2
MTB11-40R - 3
Extended1/3
* Images are for reference only
MTB11-40R
Attributes
Value
Manufacturer
MINTRON
MFR.Part #
MTB11-40R
JLCPCB Part #
C5142504
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1.5A 2 20 2mm 2mm 2x20P Black Brass IDC Header Right Angle Push-Pull,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerMINTRON
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
Voltage Rating (Max)500V
ColorBlack
Current Rating1.5A
Holder TypeRight Angle
Row Spacing2mm
Height Above Board5.5mm
Contact PlatingGold
Pitch2mm
Connector TypeIDC Header
Contact MaterialBrass
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. MTB11-40R
MTB11-40R

* Images are for reference only

MTB11-40R

Extended
Manufacturer

MINTRON

MFR.Part #
MTB11-40R
JLCPCB Part #
C5142504
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1.5A 2 20 2mm 2mm 2x20P Black Brass IDC Header Right Angle Push-Pull,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTB11-40R

* Images are for reference only

MTB11-40R
Extended
Manufacturer

MINTRON

MFR.Part #
MTB11-40R
JLCPCB Part #
C5142504
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1.5A 2 20 2mm 2mm 2x20P Black Brass IDC Header Right Angle Push-Pull,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTB11-40R Specifications

MTB11-40R technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerMINTRON
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
Voltage Rating (Max)500V
ColorBlack
Current Rating1.5A
Holder TypeRight Angle
Row Spacing2mm
Height Above Board5.5mm
Contact PlatingGold
Pitch2mm
Connector TypeIDC Header
Contact MaterialBrass
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTB11-40R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTB11-40R Documents

MTB11-40R datasheets or manufacturer documentation.

Datasheet: MTB11-40R Datasheet (PDF)

MTB11-40R Schematic Symbol & PCB Footprint

The MTB11-40R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.