


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Integral non - linearity | 3LSB、7.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | SAR | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 16000uA | |
| Sampling Rate | 200kHz | |
| Features | Digital filtering、Power-down mode、Built-in reference source、Bipolar input | |
| Differential Non - linearity | 0.75LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7609BSTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Integral non - linearity | 3LSB、7.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | SAR | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 16000uA | |
| Sampling Rate | 200kHz | |
| Features | Digital filtering、Power-down mode、Built-in reference source、Bipolar input | |
| Differential Non - linearity | 0.75LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7609BSTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7609BSTZ datasheets or manufacturer documentation.
Datasheet: AD7609BSTZ Datasheet (PDF)
The AD7609BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.