


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD-6P,4.7x3.8mm | |
| Sensitivity | -26dB | |
| S/N Ratio | 61.5dB | |
| Length | 4.72mm | |
| Voltage - Supply | 1.8V | |
| Features | Omnidirectional pickup | |
| Height | 1.25mm | |
| Width | 3.76mm | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA~600uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSA4737H12-F26-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD-6P,4.7x3.8mm | |
| Sensitivity | -26dB | |
| S/N Ratio | 61.5dB | |
| Length | 4.72mm | |
| Voltage - Supply | 1.8V | |
| Features | Omnidirectional pickup | |
| Height | 1.25mm | |
| Width | 3.76mm | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA~600uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSA4737H12-F26-6P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSA4737H12-F26-6P datasheets or manufacturer documentation.
Datasheet: GSA4737H12-F26-6P Datasheet (PDF)
The GSA4737H12-F26-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.