


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Optical Module Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Ports | 1 | |
| Connector Type | QSFP+ | |
| Number of Pins | 38P | |
| Mounting Type | Cage、Right-Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U95-T1Y1-100A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Optical Module Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Ports | 1 | |
| Connector Type | QSFP+ | |
| Number of Pins | 38P | |
| Mounting Type | Cage、Right-Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U95-T1Y1-100A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U95-T1Y1-100A datasheets or manufacturer documentation.
Datasheet: U95-T1Y1-100A Datasheet (PDF)
The U95-T1Y1-100A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.